Infineon ITS436L2HKSA1

In a Pack of 25, 3 N-Channel MOSFET, 3.2 A, 30 V, 4-Pin DFN1010D-3, SOT1215 Nexperia PMXB65ENEZ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Technical
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current8.8 A
Max Power Dissipation75 W
Min Operating Temperature-30 °C
Nominal Supply Current800 µA
Number of Outputs1
Output ConfigurationHigh Side
Output Current8.8 A
Power Dissipation75 W

Documents

Download datasheets and manufacturer documentation for Infineon ITS436L2HKSA1.

Augswan
Datasheet12 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon ITS436L2HKSA1.

Related Parts

Descriptions

Descriptions of Infineon ITS436L2HKSA1 provided by its distributors.

In a Pack of 25, 3 N-Channel MOSFET, 3.2 A, 30 V, 4-Pin DFN1010D-3, SOT1215 Nexperia PMXB65ENEZ
Power Switch Hi Side 8.8A 5-Pin(5+Tab) TO-220AB
IC PWR SWITCH N-CHAN 1:1 TO220-5
9.8 A BUF OR INV BASED PRPHL DRVR PZFM5
IC SWITCH HISIDE SMART TO252-5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageTO-220-5
MountThrough Hole
Number of Pins5
Technical
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current8.8 A
Max Power Dissipation75 W
Min Operating Temperature-30 °C
Nominal Supply Current800 µA
Number of Outputs1
Output ConfigurationHigh Side
Output Current8.8 A
Power Dissipation75 W

Documents

Download datasheets and manufacturer documentation for Infineon ITS436L2HKSA1.

Augswan
Datasheet12 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements