Infineon BTS432E2BKSA1

Power Switch Hi Side 1-OUT 9A 0.03Ohm Automotive 5-Pin(5+Tab) TO-220AB Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-5
Number of Pins5
Technical
Continuous Drain Current (ID)11 A
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)42 V
Dual Supply Voltage42 V
Fault ProtectionOver Temperature, Over Voltage
Load Current11 A
Max Input Voltage6 V
Max Operating Temperature150 °C
Max Output Current9 A
Max Power Dissipation125 W
Max Supply Current1.1 mA
Max Supply Voltage42 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Nominal Supply Current1.1 mA
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationHigh Side
Output Current9 A
Package Quantity500
PackagingBulk
Power Dissipation125 W
Resistance30 mΩ
Schedule B8542390000
TerminationThrough Hole
Dimensions
Height9.25 mm
Length9.9 mm
Thickness4.4 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS432E2BKSA1.

TME
Datasheet14 pages14 years ago
element14 APAC
Datasheet14 pages20 years ago
Newark
Datasheet14 pages25 years ago
Farnell
Datasheet6 pages15 years ago
SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages23 years ago
iiiC
Datasheet14 pages0 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS432E2BKSA1.

Related Parts

Descriptions

Descriptions of Infineon BTS432E2BKSA1 provided by its distributors.

Power Switch Hi Side 1-OUT 9A 0.03Ohm Automotive 5-Pin(5+Tab) TO-220AB Tube
BTS432E2 Series 42 V 9 A 38 mOhm Smart High Side Power Switch, PG-TO220-5, RoHS
Infineon SCT
Current Limit SW 1-IN 1-OUT -0.5V to 6V 11A Automotive 5-Pin(5+Tab) TO-220 Tube
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:11A; On Resistance, Rds(on):0.03ohm; Package/Case:TO-220-5; Drain-Source Breakdown Voltage:42V; Leaded Process Compatible:No ;RoHS Compliant: No
MOSFET, SMART SWITCH, TO-220-5; Power Load Switch Type:High Side; Input Voltage:6V; Current Limit:44A; On State Resistance:0.03ohm; Thermal Protection:Yes; Power Dissipation Pd:125W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:TO-220AB; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:11A; Current Limit I Scr:35A; Current Limit Max:11A; Drain Source Voltage Vds:42V; ESD HBM:1kV; No. of Transistors:1; On Resistance Rds(on):30mohm; On State Resistance Max:38mohm; Package / Case:TO-220; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Power Dissipation Ptot Max:125W; Supply Voltage:60V; Termination Type:Through Hole; Transistor Case Style:TO-220; Voltage Vds Typ:42V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Load dump and reverse battery protection1); Clamp of negative voltage at output; Short-circuit protection; Current limitation; Thermal shutdown; Diagnostic feedback; Open load detection in ON-state; CMOS compatible input; Electrostatic discharge (ESD) protection; Loss of ground and loss of Vbb protection2); Overvoltage protection; Undervoltage and overvoltage shutdown with autorestart and hysteresis | Benefits: High load current capability; High inrush current capability; Very high energy capability; Capable for 24V applications; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications; Truck & Agriculture (24V); Industrial Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 743343
  • BTS432-E2
  • BTS432E2
  • BTS432E2.

Technical Specifications

Physical
Case/PackageTO-220-5
Number of Pins5
Technical
Continuous Drain Current (ID)11 A
Drain to Source Resistance30 mΩ
Drain to Source Voltage (Vdss)42 V
Dual Supply Voltage42 V
Fault ProtectionOver Temperature, Over Voltage
Load Current11 A
Max Input Voltage6 V
Max Operating Temperature150 °C
Max Output Current9 A
Max Power Dissipation125 W
Max Supply Current1.1 mA
Max Supply Voltage42 V
Min Input Voltage500 mV
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage6 V
Nominal Supply Current1.1 mA
Number of Channels1
Number of Inputs1
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationHigh Side
Output Current9 A
Package Quantity500
PackagingBulk
Power Dissipation125 W
Resistance30 mΩ
Schedule B8542390000
TerminationThrough Hole
Dimensions
Height9.25 mm
Length9.9 mm
Thickness4.4 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS432E2BKSA1.

TME
Datasheet14 pages14 years ago
element14 APAC
Datasheet14 pages20 years ago
Newark
Datasheet14 pages25 years ago
Farnell
Datasheet6 pages15 years ago
SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages23 years ago
iiiC
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements