Microchip ATSTK500

Starter Kit and Development System for AVR Flash Microcontrollers
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSocket
Technical
Core ArchitectureAVR
Data Bus Width8 b
Evaluation KitYes
InterfaceRS-232
Number of Bits32
Operating Supply Voltage12 V

Documents

Download datasheets and manufacturer documentation for Microchip ATSTK500.

Newark
Datasheet61 pages21 years ago
Farnell
Datasheet2 pages21 years ago
Electro Sonic
Datasheet71 pages22 years ago
Jameco
Datasheet62 pages17 years ago
Future Electronics
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-12.47%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSTK500.

Related Parts

Descriptions

Descriptions of Microchip ATSTK500 provided by its distributors.

Starter Kit and Development System for AVR Flash Microcontrollers
Family Name = AVR / Product Type = Starter Kits / Kit Contents = STK500 Mother Board, RS232 Cable, Power Supply, Cable Kit / Interfaces = RS232 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 15
STARTER KIT, RS232, FOR AVR; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: AVR; Core Architecture: AVR; Core Sub-Architecture: AVR UC3; Silicon Core Number: ATxmega256A3BU; Kit Contents: Board; Product Range: -; SVHC: No SVHC (15-Jan-2018); Features: RS232 Interface to PC, Additional RS232 port for general use, Exp connectors, prototyping area

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSTK500.

Technical Specifications

Physical
MountSocket
Technical
Core ArchitectureAVR
Data Bus Width8 b
Evaluation KitYes
InterfaceRS-232
Number of Bits32
Operating Supply Voltage12 V

Documents

Download datasheets and manufacturer documentation for Microchip ATSTK500.

Newark
Datasheet61 pages21 years ago
Farnell
Datasheet2 pages21 years ago
Electro Sonic
Datasheet71 pages22 years ago
Jameco
Datasheet62 pages17 years ago
Future Electronics
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements