Microchip PIC16F716-I/P

3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current371 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of PWM Channels4
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F716-I/P.

Augswan
Datasheet136 pages17 years ago
TME
Datasheet126 pages20 years ago
Electro Sonic
Datasheet177 pages26 years ago
X-ON
Datasheet126 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages17 years ago
iiiC
Datasheet12 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.62%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.79
$ 1.79
Stock
1,072,800
176,981
176,981
Authorized Distributors
14
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
13
-
-
Interface
RS-232, USB
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
28 kB
28 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F716-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F716-I/P provided by its distributors.

3.5KB 2V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 18-Pin PDIP Tube
Microchip PIC16F716-I/P,8bit PIC Microcontroller,20MHz,3.5 kB Flash,18-Pin PDIP | Microchip Technology Inc. PIC16F716-I/P
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range:PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 3.5 / RAM Memory Size B = 128 / ADC Channels = 4 / ADC Resolution Bit = 8 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 3 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 18 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 22.86 / Width mm = 7.62 / Height mm = 3.3
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16F7XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F7xx; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F; Device Marking: PIC16F716-I/P; Flash Memory Size: 3.5KB; IC Generic Number: 16F716; IC Temperature Range: Industrial; Logic Function Number: 16F716; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: POR, PWRT, OST, WDT, ICSP, ECCP.; No. of ADC Inputs: 4; No. of Bits: 8bit; No. of PWM Channels: 4; No. of Timers: 4; Number of bits in ADC: 8; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 3.5KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F716- I/P
  • PIC16F716-I-P
  • PIC16F716-IP
  • PIC16F716I/P
  • PIC16F716IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current371 µA
Number of A/D Converters1
Number of ADC Channels4
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of PWM Channels4
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F716-I/P.

Augswan
Datasheet136 pages17 years ago
TME
Datasheet126 pages20 years ago
Electro Sonic
Datasheet177 pages26 years ago
X-ON
Datasheet126 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages17 years ago
iiiC
Datasheet12 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements