Microchip ATSAM4E16EB-CNR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFBGA
Technical
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Frequency120 MHz
Interface2-Wire, CAN, Ethernet, I2C, SPI, UART, USB
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters2
Number of ADC Channels24
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os117
Number of PWM Channels13
Number of SPI Channels3
Number of Timers/Counters9
Number of UART Channels4
Number of USB Channels1
RAM Size128 kB
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EB-CNR.

Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+95.37%

Alternate Parts

Price @ 1000
$ 10.685
$ 10.53
$ 10.53
Stock
76,519
316,344
316,344
Authorized Distributors
7
9
9
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
-
144
144
Core Architecture
ARM Cortex-M4
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
117
117
117
Interface
2-Wire, CAN, Ethernet, I2C, SPI, UART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.08 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4E16EB-CNR.

Descriptions

Descriptions of Microchip ATSAM4E16EB-CNR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
SMART 32-Bit ARM-based Flash Microcontroller RISC 1 Mbyte Flash 128 Kbyte SRAM 1.2V/3.3V 144-Pin LFBGA T/R
Cortex-M4, 128 KB, 1.62 to 3.6V, LFBGA-144, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 144LFBGA
MCU, 32BIT, 120MHZ, LFBGA-144;
LFBGA,GREEN,EXT TEMP, MRL B,T&R
M4 1MB FLASH, FS USB, DUAL ADC/D
Mcu, 32Bit, 120Mhz, Lfbga-144; Product Range:Sam32 Family Sam 4E Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAM4E16EB-CNR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLFBGA
Technical
Core ArchitectureARM Cortex-M4
Data Bus Width32 b
Frequency120 MHz
Interface2-Wire, CAN, Ethernet, I2C, SPI, UART, USB
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of A/D Converters2
Number of ADC Channels24
Number of Ethernet Channels1
Number of I2C Channels2
Number of I/Os117
Number of PWM Channels13
Number of SPI Channels3
Number of Timers/Counters9
Number of UART Channels4
Number of USB Channels1
RAM Size128 kB
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EB-CNR.

Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements