Microchip ATSAM4E16EA-CU

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LFBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFBGA
Contact PlatingCopper, Silver, Tin
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of ADC Channels16
Number of I/Os117
Number of Programmable I/O117
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EA-CU.

Microchip
Datasheet0 pages0 years ago
element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+50.06%

Alternate Parts

Price @ 1000
$ 10.53
$ 10.69
$ 10.69
$ 10.425
Stock
304,819
305,474
79,036
103,111
Authorized Distributors
10
8
7
6
Case/Package
LFBGA
LFBGA
LFBGA
LFBGA
Number of Pins
144
144
-
144
Core Architecture
ARM
ARM
ARM Cortex-M4
ARM
Data Bus Width
32 b
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
-
-
Number of I/Os
117
117
117
117
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
2-Wire, CAN, Ethernet, I2C, SPI, UART, USB
SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
1 MB
Min Supply Voltage
1.08 V
1.62 V
1.08 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4E16EA-CU.

Related Parts

Descriptions

Descriptions of Microchip ATSAM4E16EA-CU provided by its distributors.

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
SAM4E Series 120MHz 128KB RAM 1024KB Flash 32-Bit Microcontroller - LFBGA-144
MICROCONTROLLER MCU, 32 BIT, CORTEX-M4,
MCU, 32BIT, CORTEX-M4, 120MHZ, LFBGA-144; Product Range: SAM32 Family SAM 4E Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAM4E16EA-CU.
  • ATSAM4E16EACU

Technical Specifications

Physical
Case/PackageLFBGA
Contact PlatingCopper, Silver, Tin
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Max Frequency120 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of ADC Channels16
Number of I/Os117
Number of Programmable I/O117
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EA-CU.

Microchip
Datasheet0 pages0 years ago
element14 APAC
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements