Microchip ATSAM4E16EB-CN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLFBGA
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceSPI, UART, USART, USB
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of ADC Channels24
Number of I/Os117
Number of SPI Channels3
Number of Timers/Counters9
Number of UART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EB-CN.

Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 10.425
$ 10.53
$ 10.53
Stock
101,679
315,766
315,766
Authorized Distributors
6
9
9
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
144
144
144
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
117
117
117
Interface
SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4E16EB-CN.

Related Parts

Descriptions

Descriptions of Microchip ATSAM4E16EB-CN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA144
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 144-Pin LFBGA Tray
Mcu, 32Bit, 120Mhz, Lfbga-144; Product Range:Sam32 Family Sam 4E Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:1Mb; No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAM4E16EB-CN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLFBGA
Number of Pins144
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency120 MHz
InterfaceSPI, UART, USART, USB
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Memory Size1 MB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of ADC Channels24
Number of I/Os117
Number of SPI Channels3
Number of Timers/Counters9
Number of UART Channels4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16EB-CN.

Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements