📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip ATMEGA8535L-8JC

Microcontroller 8-Bit AVR RISC 8KB Flash 44-Pin PLCC
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535L-8JC.

SHENGYU ELECTRONICS

Datasheet321 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8535L-8JC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 3.42
Stock
67,682
110,235
Authorized Distributors
1
1
Case/Package
J
J
Number of Pins
44
44
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
32
32
Interface
2-Wire, I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44
4.5V~5.5V AVR 16MHz 35 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin PLCC - Rail/Tube

Descriptions

Descriptions of Microchip ATMEGA8535L-8JC provided by its distributors.

Microcontroller 8-Bit AVR RISC 8KB Flash 44-Pin PLCC
AVR 8K FLSH 512B EE SPI/UART/TWI ADC 3V - 8MHZ PLCC COM TEM
8-BIT, FLASH, AVR RISC CPU, 8MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8535L8JC