Microchip ATF1502ASV-15JU44

CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin PLCC - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Frequency100 MHz
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates750
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Logic Elements/Cells2
Number of Macrocells32
Operating Supply Voltage3.3 V
Propagation Delay15 ns
Speed Grade15
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Microchip ATF1502ASV-15JU44.

_legacy Avnet
Datasheet25 pages27 years ago
Newark
Datasheet29 pages27 years ago
Datasheet26 pages27 years ago
Microchip
Datasheet0 pages0 years ago
iiiC
Datasheet25 pages0 years ago

Inventory History

3 month trend:
-3.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATF1502ASV-15JU44.

Related Parts

Descriptions

Descriptions of Microchip ATF1502ASV-15JU44 provided by its distributors.

CPLD ATF1502ASV Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin PLCC - Rail/Tube
Simple and Complex Programmable, 3 to 3.6V, -40 to 85°C, TQFP-100, RoHS
Microchip SCT
YES 44-LCC (J-Lead) 1997 ATF1502ASV complex programmable logic device 100MHz 2.386605g 15ns 3V
CPLD 32 MACROCELL 44-PIN ISP STD POWER 3.3V - 15NS PLCC IND
ATF1502ASV-15JU44 - IC, CPLD, EEPROM, 32 MACROCELL, 15NS, PLCC-44
Electronically Erasable Programmable Logic Devices - EEPLDS CPLD, 32 MACROCELL, ISP, STD PWR, 3.3V
EE PLD, 15ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502ASV15JU44

Technical Specifications

Physical
Case/PackageJ
MountSurface Mount
Number of Pins44
Weight2.386605 g
Technical
Frequency100 MHz
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates750
Number of I/Os32
Number of Logic Blocks (LABs)2
Number of Logic Elements/Cells2
Number of Macrocells32
Operating Supply Voltage3.3 V
Propagation Delay15 ns
Speed Grade15
Turn-On Delay Time15 ns

Documents

Download datasheets and manufacturer documentation for Microchip ATF1502ASV-15JU44.

_legacy Avnet
Datasheet25 pages27 years ago
Newark
Datasheet29 pages27 years ago
Datasheet26 pages27 years ago
Microchip
Datasheet0 pages0 years ago
iiiC
Datasheet25 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements