Microchip ATMEGA1284P-AU

IC MCU 8BIT 128KB FLASH 44TQFP / MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
$ 5.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284P-AU.

Microchip

Datasheet672 pages6 years ago

element14 APAC

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+15.03%

CAD Models

Download Microchip ATMEGA1284P-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.799
$ 6.389
Stock
369,123
1,167,403
Authorized Distributors
6
6
Case/Package
TQFP
-
Number of Pins
44
44
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
32
32
Interface
2-Wire, I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Microcontroller Atmega, 8 Bit AVR, 20MHZ, Flash 32KB, SRAM 2KB, EEPROM 1KB, Comp, 1.8-5.5V, -
MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
MicrochipATMEGA644A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR

Descriptions

Descriptions of Microchip ATMEGA1284P-AU provided by its distributors.

IC MCU 8BIT 128KB FLASH 44TQFP / MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
8 Bit MCU, AVR ATmega Family ATmega1284P Series Microcontrollers, AVR, 20 MHz, 128 KB, 44 Pins
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 1284P-AU
  • ATMEGA1284P-AU.