Microchip ATMEGA1284P-AU

IC MCU 8BIT 128KB FLASH 44TQFP / MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
$ 5.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284P-AU.

Microchip

Datasheet672 pages6 years ago

element14 APAC

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-18.23%

CAD Models

Download Microchip ATMEGA1284P-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.805
$ 6.828
Stock
297,213
198,779
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
2-Wire, I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
-
Number of Pins
44
44
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Microcontroller Atmega, 8 Bit AVR, 20MHZ, Flash 32KB, SRAM 2KB, EEPROM 1KB, Comp, 1.8-5.5V, -
MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray / IC MCU 8BIT 16KB FLASH 44TQFP
MicrochipATMEGA644A-AU
Microchip ATmega644ASeries microcontroller, AVRkernel, 44needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA1284P-AU provided by its distributors.

IC MCU 8BIT 128KB FLASH 44TQFP / MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
8 Bit MCU, AVR ATmega Family ATmega1284P Series Microcontrollers, AVR, 20 MHz, 128 KB, 44 Pins
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 1284P-AU
  • ATMEGA1284P-AU.