Microchip ATMEGA1284P-AUR

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel
$ 6.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284P-AUR.

Microchip

Datasheet672 pages6 years ago

element14 APAC

Future Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+22.20%

CAD Models

Download Microchip ATMEGA1284P-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.918
$ 5.805
Stock
216,943
482,091
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, SPI, UART, USART
2-Wire, I2C, SPI, UART, USART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
-
TQFP
Number of Pins
44
44
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-19
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
MicrochipATMEGA324A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
64KB 1.8V~5.5V AVR 20MHz 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA1284P-AUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
ATmega Series 128 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA1284P-AUR; AVR; 20 MHz; FLASH; 4
MCU, 8-bit AVR, 20MHz, 16KB Flash, 128KB RAM, Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor, I2C, SPI, UART, USART, 4x8 A/D, 8x10b ADC, TQFP-44, SMD, Adhesive Mount, 1.2mm H
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega128; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1284PAUR