Adesto Technologies AT45DB021E-MHN2B-T

e4 Surface Mount Tape & Reel (TR) 2MX1 ic memory 70MHz 7ns 6mm 15mA
Datasheet

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time7 ns
Data Bus Width8 b
Density2 Mb
Frequency70 MHz
InterfaceSPI, Serial
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.6 V
Memory Size264 B
Memory TypeDataFLASH, FLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
PackagingCut Tape (CT)
Page Size256 B

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT45DB021E-MHN2B-T.

SHENGYU ELECTRONICS
Datasheet68 pages27 years ago
TME
Datasheet68 pages27 years ago
Augswan
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Adesto Technologies AT45DB021E-MHN2B-T.

Related Parts

Descriptions

Descriptions of Adesto Technologies AT45DB021E-MHN2B-T provided by its distributors.

e4 Surface Mount Tape & Reel (TR) 2MX1 ic memory 70MHz 7ns 6mm 15mA
Flash Memory 2M, 85MHz 1.65-3.6V DataFlash
Flash Serial 1.8V/2.5V/3.3V 2Mbit 2M x 1bit 8-Pin UDFN T/R
Surface Mount 8 Pin Memory IC 2 Mb kb 6mm mm
IC FLASH 2MBIT SPI 70MHZ 8UDFN

Manufacturer Aliases

Adesto Technologies has several brands around the world that distributors may use as alternate names. Adesto Technologies may also be known as the following names:

  • ADESTO
  • ADT
  • Adesto Technologies Corporation Inc
  • Adesto Technologies Corporation
  • Atmel/Adesto Technologies
  • Adesto Technologies Corp
  • Adesto Techn
  • ADESTO TECHNCORP
  • Adesto Technologies Corpo
  • ADEST
  • ADESTO/Dialog

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time7 ns
Data Bus Width8 b
Density2 Mb
Frequency70 MHz
InterfaceSPI, Serial
Max Frequency70 MHz
Max Operating Temperature85 °C
Max Supply Current15 mA
Max Supply Voltage3.6 V
Memory Size264 B
Memory TypeDataFLASH, FLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
PackagingCut Tape (CT)
Page Size256 B

Documents

Download datasheets and manufacturer documentation for Adesto Technologies AT45DB021E-MHN2B-T.

SHENGYU ELECTRONICS
Datasheet68 pages27 years ago
TME
Datasheet68 pages27 years ago
Augswan
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant