Welwyn ASC0603-1M0FT5

Surface Mount Chip Resistor, Thick Film, Asc Series, 1 Mohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Welwyn ASC0603-1M0FT5.

Newark
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-9.43%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.012
$ 0.012
Stock
226,547
772,886
772,886
Authorized Distributors
5
4
4
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn ASC0603-1M0FT5.

Related Parts

Descriptions

Descriptions of Welwyn ASC0603-1M0FT5 provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Asc Series, 1 Mohm, 100 Mw, 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes
FIXED RESISTOR Chip Resistor 1% 100ppm/C 1MOhm 100mW
RES, 1M, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1Mohm; Product Range: ASC Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance:

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Welwyn ASC0603-1M0FT5.

Newark
Datasheet2 pages9 years ago
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant