Panasonic AQV234A

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Contact Resistance30 Ω
Forward Current310 µA
Input Current50 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Min Operating Temperature-40 °C
Output Current120 mA
Output Voltage400 V
Relay TypeRelay
Resistance50 Ω
Rise Time890 µs
Schedule B8536410030
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationSPST
Dimensions
Height3.6 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV234A.

Future Electronics
Datasheet3 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet3 pages24 years ago
element14
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Master Electronics
Datasheet4 pages7 years ago
iiiC
Datasheet6 pages15 years ago
Factory Futures
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.48%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQV234A.

Related Parts

Descriptions

Descriptions of Panasonic AQV234A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD Tube
AQV Series 120 mA 400 V 50 Ohm Surface Mount PhotoMOS Solid State Relay - DIP-6
Ssr, Photo Mosfet, 400V, 120Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:120Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV234A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Contact Resistance30 Ω
Forward Current310 µA
Input Current50 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Min Operating Temperature-40 °C
Output Current120 mA
Output Voltage400 V
Relay TypeRelay
Resistance50 Ω
Rise Time890 µs
Schedule B8536410030
TerminationGull Wing
Test Voltage1.5 kV
Throw ConfigurationSPST
Dimensions
Height3.6 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV234A.

Future Electronics
Datasheet3 pages20 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet3 pages24 years ago
element14
Datasheet3 pages24 years ago
Datasheet3 pages24 years ago
Master Electronics
Datasheet4 pages7 years ago
iiiC
Datasheet6 pages15 years ago
Factory Futures
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages22 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant