Panasonic AQV214E

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance30 Ω
Forward Current1.1 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
On-State Resistance30 Ω
Output Current120 mA
Output Voltage320 V
Relay TypeRelay
Resistance50 Ω
Rise Time500 µs
Schedule B8536410030
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationSPST
Dimensions
Height3.9 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV214E.

Panasonic
Datasheet4 pages20 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages24 years ago
Electro Sonic
Datasheet4 pages24 years ago
Future Electronics
Datasheet3 pages19 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Master Electronics
Datasheet4 pages9 years ago
element14
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
iiiC
Datasheet3 pages19 years ago
Factory Futures
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+9.27%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQV214E.

Related Parts

Descriptions

Descriptions of Panasonic AQV214E provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP Tube
AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6
Mosfet Relay, Spst-No, 0.12A, 400V, Tht Rohs Compliant: Yes |Panasonic AQV214E
PANASONIC ELECTRIC WORKS AQV214E SSR, PHOTO MOSFET, 400V, 120mA
PhotoMOSPhotoMOS GE 1 Form A (DIP6-pin type) | Panasonic Electronic Components AQV214E

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV214E.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance30 Ω
Forward Current1.1 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
On-State Resistance30 Ω
Output Current120 mA
Output Voltage320 V
Relay TypeRelay
Resistance50 Ω
Rise Time500 µs
Schedule B8536410030
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationSPST
Dimensions
Height3.9 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV214E.

Panasonic
Datasheet4 pages20 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet4 pages24 years ago
Electro Sonic
Datasheet4 pages24 years ago
Future Electronics
Datasheet3 pages19 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Master Electronics
Datasheet4 pages9 years ago
element14
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
Datasheet4 pages24 years ago
iiiC
Datasheet3 pages19 years ago
Factory Futures
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant