Panasonic AQV214

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance30 Ω
Forward Current1 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
Output Current120 mA
Output Voltage320 V
PackagingBulk
Relay TypeRelay
Resistance50 Ω
Rise Time210 µs
TerminationPC Pin
Test Voltage2.5 kV
Throw ConfigurationSPST
Dimensions
Height3.9 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV214.

element14
Datasheet4 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages24 years ago
Master Electronics
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages24 years ago
iiiC
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Datasheet2 pages22 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-61.76%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQV214.

Related Parts

Descriptions

Descriptions of Panasonic AQV214 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6
Relay, Photo MOS; 120 mA (Output), Load; 400 V (Output), Load; Tube (Style)
MOSFET RELAY120MA; Load Voltage Max:400V; Load Current:120mA; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:1mA; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:120mA; Load Voltage Range:400V; On State Resistance Max:50ohm; RMS Load Voltage Max:400V; Terminal Type:Through Hole
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:400V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV 214
  • AQV-214
  • AQV214.

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance30 Ω
Forward Current1 mA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
Output Current120 mA
Output Voltage320 V
PackagingBulk
Relay TypeRelay
Resistance50 Ω
Rise Time210 µs
TerminationPC Pin
Test Voltage2.5 kV
Throw ConfigurationSPST
Dimensions
Height3.9 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV214.

element14
Datasheet4 pages20 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages24 years ago
Master Electronics
Datasheet4 pages9 years ago
Future Electronics
Datasheet4 pages24 years ago
iiiC
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages23 years ago
Datasheet2 pages22 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant