Panasonic AQV414

Solid State Relay 50mA 1.5V DC-In 0.12A 400V AC/DC-Out 6-Pin DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance26 Ω
Forward Current950 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance26 Ω
Output Current120 mA
Output Voltage320 V
Relay TypeRelay
Resistance50 Ω
Rise Time470 µs
Schedule B8536410030
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationSPST
Dimensions
Height3.9 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV414.

element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet3 pages23 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages7 years ago
Future Electronics
Datasheet3 pages23 years ago
iiiC
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.64%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AQV414.

Related Parts

Descriptions

Descriptions of Panasonic AQV414 provided by its distributors.

Solid State Relay 50mA 1.5V DC-In 0.12A 400V AC/DC-Out 6-Pin DIP
AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6
PANASONIC ELECTRIC WORKS AQV414 MOSFET Relay, 400 V, 120 mA, 50 ohm, SPST-NC
RELAY OPTO SPST-NC 120MA 400V | Panasonic Electronic Components AQV414
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:400V; Load Current:120mA; Isolation Voltage:1.5kV; Forward Current If:950µA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NC; Load Current RMS Max:120mA; Load Voltage Range:400V; On State Resistance Max:50ohm; RMS Load Voltage Max:400V; Series:AQV414; Terminal Type:Through Hole
MOSFET Relay; Load Current RMS Max:120mA; Load Voltage RMS Max:400V; Contacts:SPST-NC; Leaded Process Compatible:Yes; Load Current:120mA; Mounting Type:Thru-Hole; Output Current:120mA; Output Device:MOSFET; Output Type:Transistor ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV-414

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Capacitance800 fF
Contact Resistance26 Ω
Forward Current950 µA
Input Current30 mA
Isolation Voltage1.5 kV
Load Current120 mA
Max Input Current50 mA
Max Input Voltage1.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current120 mA
Max Output Voltage400 V
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance26 Ω
Output Current120 mA
Output Voltage320 V
Relay TypeRelay
Resistance50 Ω
Rise Time470 µs
Schedule B8536410030
TerminationPC Pin
Test Voltage1.5 kV
Throw ConfigurationSPST
Dimensions
Height3.9 mm
Length8.8 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AQV414.

element14 APAC
Datasheet3 pages19 years ago
Datasheet3 pages22 years ago
Electro Sonic
Datasheet3 pages23 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet0 pages0 years ago
Master Electronics
Datasheet4 pages7 years ago
Future Electronics
Datasheet3 pages23 years ago
iiiC
Datasheet3 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant