📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic APF30324

General Purpose Relay, APF Series, Power, Non Latching, SPDT, 24 VDC, 6 A
$ 9.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF30324.

IHS

Datasheet6 pages8 years ago

TME

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.01%

CAD Models

Download Panasonic APF30324 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicAPF30224
Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x15.5x5)mm THT Slim PCB Relay

Descriptions

Descriptions of Panasonic APF30324 provided by its distributors.

General Purpose Relay, APF Series, Power, Non Latching, SPDT, 24 VDC, 6 A
Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole
Relay, 1 Form C (NO/NC), 24 V (DC), 3.388 kΩ, 6 A, 250 V (AC), monostable, APF30324
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
POWER RELAY, SPDT, 24VDC, 6A, THD; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: APF Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Series = APF / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 5 / Length mm = 28 / Height mm = 15 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 3.39

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America