📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic APF30224

Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APF30224.

IHS

Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+290%

CAD Models

Download Panasonic APF30224 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x15.5x5)mm THT Slim PCB Relay
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes

Descriptions

Descriptions of Panasonic APF30224 provided by its distributors.

Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole
RELAY GEN PURPOSE SPDT 6A 24V | Panasonic Electronic Components APF30224
Relay, 1 Form C (NO/NC), 24 V (DC), 3.388 kΩ, 6 A, 250 V (AC), monostable, APF30224
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
APF Series 6 A SPDT 24 V Through Hole Non Latching Power Relay
RELAY, SPST-NO, 277VAC, 24VDC, 8A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:PF Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder RoHS Compliant: Yes
Coil Resistance kOhm = 3.39 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = APF / Width mm = 5 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 28 / Height mm = 15 / Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America