TE Connectivity 2-1393236-4

Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
Production

Technical Specifications

Physical
Contact MaterialSilver, Tin
Contact PlatingGold
MountPCB, Through Hole
Number of Pins5
Weight5.998759 g
Technical
Ambient Temperature Range High85 °C
Coil Current7 mA
Coil Power170 mW
Coil Resistance3.39 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating6 A
Contact Voltage Rating (AC)250 V
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time12 ms
Relay TypeGeneral Purpose
Release Time5 ms
Switching Capacity1.5 kW
TerminationPCB
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth5 mm
Height15 mm
Length28 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393236-4.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet19 pages11 years ago
Farnell
Datasheet3 pages11 years ago
element14
Datasheet3 pages18 years ago
TME
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+22.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1393236-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1393236-4 provided by its distributors.

Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
Relay, 1 Form C (NO/NC), 24 V (DC), 3.39 kΩ, 6 A, 400 V (AC), monostable, 2-1393236-4
V23092-A1024-A301 Power Relay Type: Standard Coil Magnetic System: Monostable
General Purpose Relay, Snr Series, Power, Non Latching, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Schrack Te Connectivity V23092A1024A301
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: SNR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-A1024-A301
  • V23092-A1024-A301.
  • V23092-A1024A301
  • V23092A1024A301

Technical Specifications

Physical
Contact MaterialSilver, Tin
Contact PlatingGold
MountPCB, Through Hole
Number of Pins5
Weight5.998759 g
Technical
Ambient Temperature Range High85 °C
Coil Current7 mA
Coil Power170 mW
Coil Resistance3.39 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating6 A
Contact Voltage Rating (AC)250 V
Current Rating6 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time12 ms
Relay TypeGeneral Purpose
Release Time5 ms
Switching Capacity1.5 kW
TerminationPCB
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth5 mm
Height15 mm
Length28 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393236-4.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet19 pages11 years ago
Farnell
Datasheet3 pages11 years ago
element14
Datasheet3 pages18 years ago
TME
Datasheet3 pages0 years ago

Compliance

Environmental Classification
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages8 years ago