Diodes Inc. AP2141WG-7

USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 5-Pin SOT-25 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Current500 mA
Current Rating800 mA
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Resistance120 MΩ
Schedule B8542390000
Voltage5.5 V
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2141WG-7.

Augswan
Datasheet18 pages7 years ago
Newark
Datasheet17 pages9 years ago
Datasheet19 pages14 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet19 pages14 years ago

Inventory History

3 month trend:
-27.19%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2141WG-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP2141WG-7 provided by its distributors.

USB Power SW Hi Side Single 2.7V to 5.5V 0.8A 5-Pin SOT-25 T/R
Tape & Reel (TR) AP2141 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 3.1mm 5.5V 500mA 95m Ohm
Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:800mA; On State Resistance:0.095ohm; IC Case / Package:SOT-25; No. of Pins:5Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Qualification:- RoHS Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2141WG-7.
  • AP2141WG7

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Current500 mA
Current Rating800 mA
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Resistance120 MΩ
Schedule B8542390000
Voltage5.5 V
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2141WG-7.

Augswan
Datasheet18 pages7 years ago
Newark
Datasheet17 pages9 years ago
Datasheet19 pages14 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet19 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago