Diodes Inc. AP2171WG-7

Hi Side Single 5.5V 1.5A 5-Pin SOT-25 T/R / IC PWR SW USB 1CH 1A SOT-25-5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Current1 A
Current Rating1.5 A
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
PackagingTape & Reel (TR)
Resistance115 MΩ
Voltage5.5 V
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2171WG-7.

Augswan
Datasheet18 pages8 years ago
Datasheet19 pages14 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet19 pages14 years ago

Inventory History

3 month trend:
-8.18%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2171WG-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP2171WG-7 provided by its distributors.

Hi Side Single 5.5V 1.5A 5-Pin SOT-25 T/R / IC PWR SW USB 1CH 1A SOT-25-5
AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25
Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171WG-7
USB Power SW HiSide 2.7-5.5V 1.5A 5Pin | Diodes Inc AP2171WG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc SCT
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO5
2.7V~5.5V 95mΩ 1A SOT-25-5 Power Distribution Switches ROHS
Power Switch/Driver 1:1 P-Channel 1A SOT-25
French Electronic Distributor since 1988
Enhanced single channel power switches
IC PWR SWITCH P-CHAN 1:1 SOT25
Tape & Reel (TR) AP2171 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 3.1mm 5V 1A 95m Ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2171WG7

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Current1 A
Current Rating1.5 A
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
PackagingTape & Reel (TR)
Resistance115 MΩ
Voltage5.5 V
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2171WG-7.

Augswan
Datasheet18 pages8 years ago
Datasheet19 pages14 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
iiiC
Datasheet19 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago