Diodes Inc. AP2151DWG-7

AP2151D Series 5.5 V 0.5 Single Channel Current-Limited Power Switch - SOT-25-5
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Resistance115 mΩ
Turn-Off Delay Time100 µs
Turn-On Delay Time1.5 ms

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2151DWG-7.

Augswan
Datasheet18 pages9 years ago
Datasheet19 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
+3.17%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2151DWG-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP2151DWG-7 provided by its distributors.

AP2151D Series 5.5 V 0.5 Single Channel Current-Limited Power Switch - SOT-25-5
Power Load Sw, High Side, 0.8A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2151DWG-7
USB Power SW High Side Single 5.5V 0.8A 5-Pin SOT-25 T/R
2.7V~5.5V 95mΩ 500mA SOT-25-5 Power Distribution Switches ROHS
Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-25 T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Enhanced single channel power switches
IC PWR SWITCH P-CHAN 1:1 SOT25
Tape & Reel (TR) AP2151 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e3 power distribution switch 3mm 2.7V 1.5ms 500mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2151DWG7

Technical Specifications

Physical
Case/PackageSOT-25
MountSurface Mount
Number of Pins5
Technical
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current500 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
Resistance115 mΩ
Turn-Off Delay Time100 µs
Turn-On Delay Time1.5 ms

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2151DWG-7.

Augswan
Datasheet18 pages9 years ago
Datasheet19 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages11 years ago