Alpha & Omega Semiconductor AON6280

Trans Mosfet N-ch 80V 85A 8-PIN Dfn Ep T/r / Mosfet N-ch 80V 17A 8DFN
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AON6280.

Upverter

Technical Drawing1 page3 years ago

IHS

LKR

Alpha & Omega Semiconductor SCT

TME

Inventory History

3 month trend:
-0.29%

CAD Models

Download Alpha & Omega Semiconductor AON6280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.374
$ 1.313
Stock
370,083
182,266
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
DFN
-
Drain to Source Voltage (Vdss)
80 V
80 V
Continuous Drain Current (ID)
85 A
80 A
Threshold Voltage
-
-
Rds On Max
4.1 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
7.3 W
214 W
Input Capacitance
3.93 nF
4.35 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 1500 / Tape & Reel
ON SEMICONDUCTOR NTMFS5C646NLT1GMOSFET Transistor, N Channel, 19 A, 60 V, 0.0038 ohm, 10 V, 2 V
TRANSISTOR, MOSFET, POWER, SINGLE, N-CHANNEL, 60V, 6.1MOHM, 71A, NTMFS5C670NL
Diodes Inc.DMN62D0LFB-7
Mosfet, N-Ch, 60V, 0.32A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN62D0LFB-7
Diodes Inc.DMN62D0LFD-7
Mosfet, N-Ch, 60V, 0.31A, X1-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMN62D0LFD-7
Diodes Inc.DMN62D1SFB-7B
Trans Mosfet N-Ch 60V 0.41A 3-Pin Dfn T/R Rohs Compliant: Yes |Diodes Inc. DMN62D1SFB-7B

Descriptions

Descriptions of Alpha & Omega Semiconductor AON6280 provided by its distributors.

Trans MOSFET N-CH 80V 85A 8-Pin DFN EP T/R / MOSFET N-CH 80V 17A 8DFN
Power Field-Effect Transistor, 85A I(D), 80V, 0.0041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
7.3W(Ta),83W(Tc) 20V 2.5V 82nC@ 10V 1N 60V 15m¦¸@ 10V 50A 3.93nF@40V DFN-8
80V N-Channel MOSFET, DFN5x6-8L, RoHS
Alpha & Omega Semiconductor SCT

Images

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • Alpha & Omega Semiconductor Inc
  • AOS
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semicon
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semiconductors
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA & OMEGA SEMICONDUCT
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconductor Inc (Conflict Mineral -UN-confirmed)
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha and Omega Semiconductor