onsemi FDWS86368-F085

MOSFET N-CH 80V 80A POWER56 / N-Channel 80 V 80A (Tc) 214W (Tj) Surface Mount Power56
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDWS86368-F085.

Upverter

Technical Drawing1 page4 years ago

Future Electronics

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-21.19%

CAD Models

Download onsemi FDWS86368-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.247
$ 1.381
Stock
241,532
287,506
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
-
DFN
Drain to Source Voltage (Vds)
80 V
80 V
Continuous Drain Current (ID)
80 A
85 A
Threshold Voltage
-
-
Rds On Max
4.5 mΩ
4.1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
214 W
7.3 W
Input Capacitance
4.35 nF
3.93 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-31
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Power MOSFET, N Channel, 80 V, 100 A, 0.0034 ohm, TDSON, Surface Mount
Single N-Channel 80 V 4 mOhm 54 nC OptiMOS Power Mosfet - PG-TDSON-8, PG-TDSON-8, RoHS
MOSFET N-CH 80V 100A DPAK / N-Channel 80 V 100A (Tc) 227W (Tj) Surface Mount TO-252AA
N-Channel PowerTrench® MOSFET 80V, 80A, 4.5 mΩ
N-Ch MOSFET 60V 100A RDS(ON) 3.2mΩ@80A,10V Qg 82nC@10V Ciss 4.95nF@30V TO-252AA SMD 2.52mm H
Power MOSFET, N Channel, 80 V, 90 A, 0.0053 ohm, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi FDWS86368-F085 provided by its distributors.

MOSFET N-CH 80V 80A POWER56 / N-Channel 80 V 80A (Tc) 214W (Tj) Surface Mount Power56
N-Channel PowerTrench® MOSFET 80V, 80A, 4.5mΩ
Power Field-Effect Transistor, 80A I(D), 80V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
Typical RDS(on) = 3.7 mΩ at VGS = 10V, ID = 80 ATypical Qg(tot) = 57 nC at VGS = 10V, ID = 80 AUIS CapabilityRoHS CompliantQualified to AEC Q101

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDWS86368F085
  • FDWS86368_F085