Aimtec AM1DS-0505SJZ

Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1DS-0505SJZ.

IHS

Datasheet9 pages3 years ago

Aimtec

Sager Electronics

Sager Power Systems

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
PCSA1-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-4
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Automotive 4-Pin SIP Module
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM1DS-0505SJZ provided by its distributors.

Module DC-DC 1-OUT 5V 0.2A 1W Through Hole 6-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
DC-DC Converter, 1W, 5.5V, -40 to 105°C, RoHS
Aimtec SCT
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 5V, 0.2A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200mA; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1DS0505SJZ