Panasonic AKT4B2121002

KT4 Black Cover | Panasonic Industrial Automation AKT4B2121002
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Weight120.201978 g
Technical
Control MethodOn/Off, Proportional (PID)
Display TypeDual
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Output TypeVoltage
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Panasonic AKT4B2121002.

Farnell
Datasheet16 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AKT4B2121002.

Related Parts

Descriptions

Descriptions of Panasonic AKT4B2121002 provided by its distributors.

KT4 Black Cover | Panasonic Industrial Automation AKT4B2121002
KT4B TEMP. CTRL., 24 V AC/DC, TRANSISTOR OUT, 1 ALARM OUT, CONTACT IN
TEMPERATURE CTRL, NON-CONTACT VOLT, 12V; Thermocouple Type: B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max: 50°C; Operating Temperature Min: 0°C; Temperature Accuracy ±: 2°C; Output Voltage Max: 12VDC; Output Voltage Min: -; Product Range: KT4B Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
MountPanel
Weight120.201978 g
Technical
Control MethodOn/Off, Proportional (PID)
Display TypeDual
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Output TypeVoltage
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Panasonic AKT4B2121002.

Farnell
Datasheet16 pages8 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant