Panasonic AKT2112200

Controller; Temperature; KT2; 100-240 VAC; Output: 12 V (For SSR Control)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Weight120.201978 g
Technical
Control MethodOn/Off, Proportional (PID)
Display TypeDual
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number Of Characters Per Row5
Number of Inputs1
Number of Outputs3
Operating Supply Voltage240 V
Output TypeVoltage
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Panasonic AKT2112200.

Electro Sonic
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AKT2112200.

Related Parts

Descriptions

Descriptions of Panasonic AKT2112200 provided by its distributors.

Controller; Temperature; KT2; 100-240 VAC; Output: 12 V (For SSR Control)
TEMPERATURE CONTROLLER KT2, 230V AC, VOLTAGE OUTPUT
Temperature Process Controller, 1/32 DIN Analog/Thermocouple/RTD Input, Relay Output, Single LED Display, Panel Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
MountPanel
Weight120.201978 g
Technical
Control MethodOn/Off, Proportional (PID)
Display TypeDual
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number Of Characters Per Row5
Number of Inputs1
Number of Outputs3
Operating Supply Voltage240 V
Output TypeVoltage
TerminationScrew

Documents

Download datasheets and manufacturer documentation for Panasonic AKT2112200.

Electro Sonic
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant