Panasonic AKT4H111100

Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
ColorWhite
MountPanel
Weight120.201978 g
Technical
Accuracy0.2 %
Control MethodOn/Off, Proportional (PID)
Display TypeDual
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Inputs1
Number of Outputs2
Operating Supply Voltage240 V
Output Voltage250 V
TerminationScrew
Dimensions
Height48 mm
Width48 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H111100.

Master Electronics
Datasheet20 pages17 years ago
element14 APAC
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AKT4H111100.

Related Parts

Descriptions

Descriptions of Panasonic AKT4H111100 provided by its distributors.

Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
TEMPERATURE CONTROLLER KT4H, 240 V AC, RELAY OUTP., 1 ALARM OUTP.
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount
TEMPERATURE CONTROLLER,240V AC,RELAY; Thermocouple Type:K, J, R, S, B, E, T, N, PL-II, C; Max Operating Temperature:50°C; Min Temperature Operating:0°C; Accuracy:± 0.2%; Voltage, Output Max:250V ac; Voltage, Supply Max:240V; Voltage, Supply Min:100V; Approval Bodies:CE, cUL, UL; External Depth:56mm; External Length / Height:48mm; Mounting Type:Panel Mount; IP Rating:IP66; Output:Relay; Width, External:48mm
Input Type = Analogue / Input Type = RTD / Input Type = Thermocouple / Analogue Input Type = 0/4 ... 20 mA / Analogue Input Type = 0 ... 1 V / Analogue Input Type = 0/1 ... 5 V / Analogue Input Type = 0 ... 10 V / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Relay / Logic Unit Output Type = 40 mA / 12 VDC / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = P / Control Function = PD / Control Function = PI / Control Function = PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = KT4H Series / Protection Rating = IP66 / Mounting Type = Panel Mount / Alarm = Relay, 3A @ 250VAC / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 61

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package100
ColorWhite
MountPanel
Weight120.201978 g
Technical
Accuracy0.2 %
Control MethodOn/Off, Proportional (PID)
Display TypeDual
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number of Inputs1
Number of Outputs2
Operating Supply Voltage240 V
Output Voltage250 V
TerminationScrew
Dimensions
Height48 mm
Width48 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H111100.

Master Electronics
Datasheet20 pages17 years ago
element14 APAC
Datasheet20 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
RatingsIP66
REACH SVHCNo SVHC
RoHSCompliant