Panasonic AGQ200S24X

Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Coil Current9.6 mA
Coil Resistance2.504 kΩ
Coil Voltage (DC)24 V
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S24X.

Panasonic
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago

Alternate Parts

Price @ 1000
$ 3.487
$ 2.582
$ 2.582
Stock
5,889
433,523
433,523
Authorized Distributors
3
14
14
Relay Type
-
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
-
2 A
2 A
Coil Voltage (DC)
24 V
24 V
24 V
Coil Voltage (AC)
-
-
-
Coil Current
9.6 mA
9.6 mA
9.6 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
2.504 kΩ
Coil Power
-
230 mW
230 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AGQ200S24X.

Related Parts

Descriptions

Descriptions of Panasonic AGQ200S24X provided by its distributors.

Relay Signal DPDT 125VAC 24VDC Solder Surface Mount T/R
AGQ (GQ) RELAY (SMD S TYPE)
Gq Relay |Panasonic AGQ200S24X
RELAY TELECOM DPDT 2A 24VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Coil Current9.6 mA
Coil Resistance2.504 kΩ
Coil Voltage (DC)24 V
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200S24X.

Panasonic
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Electro Sonic
Datasheet5 pages24 years ago
Datasheet5 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant