Texas Instruments AFE4490SPO2EVM

AFE4490 Integrated Analog Front End (AFE) for Pulse Oximeters Evaluation Module
$ 176.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AFE4490SPO2EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-20.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AFE4490SPO2EVM.

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils

Descriptions

Descriptions of Texas Instruments AFE4490SPO2EVM provided by its distributors.

AFE4490 Integrated Analog Front End (AFE) for Pulse Oximeters Evaluation Module
AFE Front End, AFE, AFE4400,AFE4900
Eval Mod, Data Converter; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Afe4490; No. Of Bits:22Bit; Sample Rate:5Ksps; Kit Application Type:Data Converter; Application Sub Type:Analogue Front End; Kit Rohs Compliant: Yes |TEXAS INSTRUMENTS AFE4490SPO2EVM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFE4490SPO2EVM .
  • AFE4490SPO2EVM.