Analog Devices ADUM3210ARZ

Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate10 Mbps
Isolated PowerNo
Max Input Current1.7 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Channels2
Propagation Delay50 ns
Pulse Width Distortion (PWD)5 ns
Rise Time2.5 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Depth1.75 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3210ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet12 pages8 years ago
Upverter
Datasheet24 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet12 pages8 years ago
Newark
Datasheet21 pages8 years ago

Inventory History

3 month trend:
-40.55%

Alternate Parts

Price @ 1000
$ 2.144
$ 2.235
$ 2.235
Stock
134,456
1,593,279
1,593,279
Authorized Distributors
9
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
10 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3210ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM3210ARZ provided by its distributors.

Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
ICs,Digital Device,ADUM3210,SMD,SOIC-8
DGTL ISO 2500VRMS 2CH GP 8SOIC
DUAL-CHANNEL DIGITAL ISOLATORS
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3210ARZ.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate10 Mbps
Isolated PowerNo
Max Input Current1.7 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Channels2
Propagation Delay50 ns
Pulse Width Distortion (PWD)5 ns
Rise Time2.5 ns
Schedule B8542390000
TypeGeneral Purpose
Dimensions
Depth1.75 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3210ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet12 pages8 years ago
Upverter
Datasheet24 pages10 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
element14 APAC
Datasheet12 pages8 years ago
Newark
Datasheet21 pages8 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements