Analog Devices ADUM1280ARZ-RL7

3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Isolated PowerNo
Isolation Voltage560 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels2
Propagation Delay50 ns
Pulse Width Distortion (PWD)10 ns
Schedule B8542390000
Turn-On Delay Time24 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1280ARZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet16 pages11 years ago
Newark
Datasheet18 pages7 years ago
Arrow.cn
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-7.04%

Alternate Parts

Price @ 1000
$ 1.67
$ 2.235
$ 2.235
Stock
222,672
1,593,279
1,593,279
Authorized Distributors
11
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
100 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1280ARZ-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1280ARZ-RL7 provided by its distributors.

3kV rms, Default High, Dual-Channel Digital Isolators(2/0 Channel Directionality)
Magnetic isolation 2 General-purpose SOIC-8 Digital Isolators ROHS
Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R
DGTL ISO 3000VRMS 2CH GP 8SOIC
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C;
DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C; No. of Channels:2Channels; Supply Voltage Min:3.135V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate100 Mbps
Isolated PowerNo
Isolation Voltage560 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Channels2
Propagation Delay50 ns
Pulse Width Distortion (PWD)10 ns
Schedule B8542390000
Turn-On Delay Time24 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1280ARZ-RL7.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet20 pages10 years ago
Datasheet16 pages11 years ago
Newark
Datasheet18 pages7 years ago
Arrow.cn
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements