Analog Devices ADUM1200UR-EP-RL7

Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Number of Channels2
PackagingDigi-Reel®
Propagation Delay45 ns
Pulse Width Distortion (PWD)3 ns
Schedule B8542390000
Turn-On Delay Time45 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200UR-EP-RL7.

Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Analog Devices
Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 1.567
$ 1.567
Stock
23,360
904,434
904,434
Authorized Distributors
1
5
5
Case/Package
R
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
25 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
2.7 V
2.8 V
2.8 V
Max Supply Voltage
5.5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1200UR-EP-RL7.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1200UR-EP-RL7 provided by its distributors.

Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R
Interface Circuit, CMOS, PDSO8
DGTL ISO 2500VRMS 2CH GP 8SOIC
Digital Isolators Digital Dual-CH EP
IC ANALOG CIRCUIT 8 PIN-LINEAR SPEC FUNC
The ADuM1200 is a dual-channel, digital isolator with 2/0 directionality based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Further-more, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM120x family of isolators provides two independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both parts operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM120x provide low pulse width distortion (<3 ns for CR grade) and tight channel-to-channel matching (<3 ns for CR grade). Unlike other optocoupler alternatives, the ADuM120x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions. ADuM1200W and ADuM1201W are automotive grade versions qualified for 125°C operation per AEC-Q100. See the Automotive Products section for more details. Applications Size-critical multichannel isolation SPI interface/data converter isolation RS-232/RS-422/RS-485 transceiver isolation Digital field bus isolation Hybrid electric vehicles, battery monitor, and motor drive The ADuM1200-EP supports defense and aerospace applications (AQEC)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1200UREP-RL7

Technical Specifications

Physical
Case/PackageR
Contact PlatingLead, Tin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate25 Mbps
Isolated PowerNo
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2.7 V
Number of Channels2
PackagingDigi-Reel®
Propagation Delay45 ns
Pulse Width Distortion (PWD)3 ns
Schedule B8542390000
Turn-On Delay Time45 ns
TypeGeneral Purpose

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200UR-EP-RL7.

Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
Arrow Electronics
Datasheet16 pages13 years ago
Analog Devices
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago