Analog Devices ADUM1200ARZ

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels2
Number of Input Lines2
Output Current35 mA
Propagation Delay150 ns
Pulse Width Distortion (PWD)40 ns
Rise Time3 ns
Schedule B8542390000
Turn-On Delay Time45 ns
TypeGeneral Purpose
Dimensions
Depth1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
LKR
Datasheet28 pages7 years ago
TME
Datasheet28 pages8 years ago
Farnell
Datasheet16 pages11 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+32.03%

Alternate Parts

Price @ 1000
$ 2.425
$ 2.235
$ 2.235
Stock
604,295
1,593,279
1,593,279
Authorized Distributors
11
11
11
Case/Package
R
R
R
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1 Mbps
25 Mbps
25 Mbps
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1200ARZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADUM1200ARZ provided by its distributors.

DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube
Bus Isolator, 1Mbps, 150ns, 2500Vrms, 5.5V Max, SMC NSOIC 8 pin
ANALOG DEVICES ADUM1200ARZ Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Interface Circuit, CMOS, PDSO8
DIGITAL ISOLATOR 2CH, 1200, SOIC8
DGTL ISO 2500VRMS 2CH GP 8SOIC
IC MCU 16BIT 60KB FLASH 64VQFN
French Electronic Distributor since 1988
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C; No. of Channels:2Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:8Pins; Data Rate:1Mbps; Input Level:CMOS; Output Level:CMOS; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1200ARZ .

Technical Specifications

Physical
Case/PackageR
Contact PlatingTin
Number of Pins8
Technical
Channel TypeUnidirectional
Data Rate1 Mbps
Isolated PowerNo
Isolation Voltage2.5 kV
Max Input Current10 µA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current600 µA
Number of Channels2
Number of Input Lines2
Output Current35 mA
Propagation Delay150 ns
Pulse Width Distortion (PWD)40 ns
Rise Time3 ns
Schedule B8542390000
Turn-On Delay Time45 ns
TypeGeneral Purpose
Dimensions
Depth1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1200ARZ.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Upverter
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages15 years ago
LKR
Datasheet28 pages7 years ago
TME
Datasheet28 pages8 years ago
Farnell
Datasheet16 pages11 years ago
iiiC
Datasheet28 pages12 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements