Texas Instruments ADS7953SRHBT

12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7953SRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-68.05%

CAD Models

Download Texas Instruments ADS7953SRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 4.882
Stock
118,911
271,433
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7953SRHBT.

Related Parts

Texas InstrumentsADS8634SRGER
4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS7951SRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS7953SRHBT provided by its distributors.

12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 32-VQFN -40 to 125
IC ADC 12BIT SAR 32VQFN / 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5)
16-Channel Single ADC SAR 1Msps 12-bit Serial 32-Pin VQFN EP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Serial Access, CMOS, PQCC32
2.7V~5.25V 71.7dB 1Msps 12bit 16 12 SPI Single-Ended 1.7V~5.25V SAR VQFN-32
32-VFQFN Exposed Pad ADS7953 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 900mum 3mA 1Msps 14.5mW
ADC, 16CH, 12BIT, 5.25V, 1MHZ, 32QFN; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Range:2.7V to 5.25V; Supply Current:2.3mA; Digital IC Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:7953; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.