Texas Instruments ADS8634SRGER

4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8634SRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

EBEE

Newark

Inventory History

3 month trend:
-19.91%

CAD Models

Download Texas Instruments ADS8634SRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 4.809
Stock
177,048,090
120,746
Authorized Distributors
4
5
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsADS7950SRGER
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7951SRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8634SRGER provided by its distributors.

4-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin VQFN EP T/R
12-Bit 4-Channel Bipolar SAR With Software-Selectable Input Ranges 24-VQFN -40 to 125
IC, ADC, 12BIT, 4CH SAR, 24VQFN; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)
12-Bit, 1MSPS, 4-/8-Channel, Bipolar-Input, SAR Analog-to-Digital Converter | IC ADC 12BIT SAR 24VQFN
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC24
Analog to Digital Converters - ADC 12B,4-Ch,Bipolar SAR
12 Bits 2.7V~5.25V 1MHz SPI VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
IC, ADC, 12BIT, 4CH SAR, 24VQFN; Resolution (Bits):12bit; Sampling Rate:1MSPS; Data Interface:SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 5.25V; Digital IC Case Style:VQFN; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.