Texas Instruments ADS58H40IZCRR

Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Integral Nonlinearity (INL)5.25 LSB
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.8 W
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Converters4
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption1.46 W
Power Dissipation1.55 W
Resolution1.375 B
Sampling Rate250 Msps
Supply TypeAnalog, Digital
Dimensions
Height1.5 mm
Length10 mm
Thickness950 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58H40IZCRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet59 pages10 years ago
Datasheet57 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet59 pages11 years ago

Alternate Parts

Price @ 1000
$ 229.886
$ 230.45
$ 230.45
Stock
22,685
157,834
157,834
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Number of Bits
14
14
14
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
-
-
Interface
DDR, LVDS
DDR, LVDS
DDR, LVDS
Integral Nonlinearity (INL)
5.25 LSB
5.25 LSB
5.25 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58H40IZCRR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS58H40IZCRR provided by its distributors.

Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
4-Channel Quad ADC Pipelined 250Msps 14-bit LVDS 144-Pin NFBGA T/R
144-LFBGA ADS58H40 DDR LVDS ACTIVE (Last Updated: 1week ago) analog digital converter 950mum 250Msps 1.55W 6Weeks
IC ADC 14BIT PIPELINED 144NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins144
Technical
Integral Nonlinearity (INL)5.25 LSB
InterfaceDDR, LVDS
Max Operating Temperature85 °C
Max Power Dissipation1.8 W
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters4
Number of Analog Inputs4
Number of Bits14
Number of Converters4
Number of Inputs4
PackagingTape & Reel (TR)
Power Consumption1.46 W
Power Dissipation1.55 W
Resolution1.375 B
Sampling Rate250 Msps
Supply TypeAnalog, Digital
Dimensions
Height1.5 mm
Length10 mm
Thickness950 µm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58H40IZCRR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Datasheet59 pages10 years ago
Datasheet57 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet59 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago