📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments ADS58H40IZCR

Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
$ 220.151
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58H40IZCR.

Texas Instruments

Technical Drawing5 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet57 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS58H40IZCR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 220.151
$ 237.393
Stock
188,311
89,280
Authorized Distributors
2
0
Case/Package
BGA
BGA
Number of Pins
144
144
Frequency
-
-
Data Rate
-
-
Interface
DDR, LVDS
DDR, LVDS
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58H40IZCR.

Related Parts

Analog DevicesAD6657BBCZ
IF Receiver, Quad Channel, 11-bit, 200Msps, SPI Interface, 144-Pin CSP-BGA Tray
Analog DevicesAD9249BBCZRL7-65
16 Channel 14-Bit, 65 MSPS, Serial LVDS, 1.8 V A/D Converter
Analog DevicesAD6657ABBCZ
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA Tray

Descriptions

Descriptions of Texas Instruments ADS58H40IZCR provided by its distributors.

Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PBGA144
4-Channel Quad ADC Pipelined 250Msps 14-bit LVDS 144-Pin NFBGA Tray
144-LFBGA ADS58H40 DDR LVDS ACTIVE (Last Updated: 1week ago) analog digital converter 950mum 250Msps 1.55W 6Weeks
IC ADC 14BIT PIPELINED 144NFBGA
QUAD 11-bit 250MSPS ADC's w/14-bit Burst
Analog to digital conversion chip ADC
ADS58H40 QUAD-CHANNEL, 14-BIT, 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.