Texas Instruments ADS4125IRGZR

12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Integral Nonlinearity (INL)3.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Consumption136 mW
Power Dissipation112 mW
Resolution1.5 B
Sampling Rate125 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4125IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages10 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet88 pages2 years ago

Inventory History

3 month trend:
+195%

Alternate Parts

Price @ 1000
$ 13.794
$ 22.99
$ 22.99
Stock
123,789
91,681
91,681
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
-
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4125IRGZR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS4125IRGZR provided by its distributors.

12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
12Bit 1.7V~1.9V 125MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Integral Nonlinearity (INL)3.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Consumption136 mW
Power Dissipation112 mW
Resolution1.5 B
Sampling Rate125 Msps
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4125IRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages10 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet88 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago