Texas Instruments ADS4122IRGZT

12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate65 Msps
Integral Nonlinearity (INL)3.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation103 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current42 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Consumption95 mW
Power Dissipation76 mW
Resolution1.5 B
Sampling Rate65 Msps
Signal to Noise Ratio (SNR)71.1 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4122IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet81 pages10 years ago
Datasheet74 pages8 years ago
Upverter
Datasheet81 pages11 years ago
SHENGYU ELECTRONICS
Datasheet88 pages2 years ago
Farnell
Datasheet87 pages6 years ago
Datasheet81 pages12 years ago
Datasheet81 pages12 years ago
Datasheet81 pages12 years ago

Inventory History

3 month trend:
-29.36%

Alternate Parts

Price @ 1000
$ 12.63
$ 7.192
$ 7.192
Stock
118,929
123,188
123,188
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
-
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4122IRGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS4122IRGZT provided by its distributors.

12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC48
12Bit 1.7V~1.9V 65MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADS4122 DDR LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 42mA 65Msps 76mW
ADC, 12BIT, SRL, 65MSPS, 48VQFN; Resolution (Bits):12bit; Sampling Rate:65MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:42mA; Digital IC Case Style:VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; Base Number:4122

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Conversion Rate65 Msps
Integral Nonlinearity (INL)3.5 LSB
InterfaceDDR, LVDS, Parallel
Max Operating Temperature85 °C
Max Power Dissipation103 mW
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current42 mA
Number of A/D Converters1
Number of Analog Inputs1
Number of Bits12
Number of Channels1
Number of Converters1
Number of Elements1
Number of Inputs1
Operating Supply Voltage1.8 V
PackagingTape and Reel
Power Consumption95 mW
Power Dissipation76 mW
Resolution1.5 B
Sampling Rate65 Msps
Signal to Noise Ratio (SNR)71.1 dB
Supply TypeAnalog, Digital
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4122IRGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet81 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet81 pages10 years ago
Datasheet74 pages8 years ago
Upverter
Datasheet81 pages11 years ago
SHENGYU ELECTRONICS
Datasheet88 pages2 years ago
Farnell
Datasheet87 pages6 years ago
Datasheet81 pages12 years ago
Datasheet81 pages12 years ago
Datasheet81 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago