Texas Instruments ADS1294CZXGT

Analog to Digital Converter Adc, 24 Bit, 32KSPS, Serial, FBGA64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation6 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current3.1 mA
Number of A/D Converters4
Number of Bits24
Number of Channels4
Number of Converters4
Number of Inputs4
Operating Supply Current2.75 mA
PackagingCut Tape
Power Consumption3 mW
Resolution3 B
Sampling Rate32 ksps
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.45 mm
Length8 mm
Thickness1.01 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294CZXGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet91 pages10 years ago
Datasheet88 pages11 years ago
Datasheet107 pages8 years ago
Datasheet88 pages12 years ago
Newark
Datasheet87 pages12 years ago
Datasheet87 pages13 years ago
Datasheet80 pages13 years ago

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 18.012
$ 10.816
$ 10.816
Stock
213,110
106,533
106,533
Authorized Distributors
3
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
32 ksps
32 ksps
32 ksps
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
4
4
4
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1294CZXGT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1294CZXGT provided by its distributors.

ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 32kSPS, SERIAL, FBGA64
4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements
AFE General Purpose 4ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
AFE, 24BIT, 32KSPS, 4CH, 64NFBGA; Resolution (Bits):24bit; Sampling Rate:32kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V; Supply Current:3.1mA; No. of Pins:64; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:BGA; Input Channel Type:Differential; No. of Channels:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1294CZXGT.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation6 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)1.65 V
Nominal Supply Current3.1 mA
Number of A/D Converters4
Number of Bits24
Number of Channels4
Number of Converters4
Number of Inputs4
Operating Supply Current2.75 mA
PackagingCut Tape
Power Consumption3 mW
Resolution3 B
Sampling Rate32 ksps
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.45 mm
Length8 mm
Thickness1.01 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294CZXGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages19 years ago
Farnell
Datasheet91 pages10 years ago
Datasheet88 pages11 years ago
Datasheet107 pages8 years ago
Datasheet88 pages12 years ago
Newark
Datasheet87 pages12 years ago
Datasheet87 pages13 years ago
Datasheet80 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago