Texas Instruments ADS1294RIZXGR

4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation10.1 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Number of A/D Converters4
Number of Bits24
Number of Channels4
Number of Converters4
Number of Inputs4
Operating Supply Current2.75 mA
PackagingTape and Reel
Power Consumption4.1 mW
Resolution3 B
Sampling Rate32 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.45 mm
Length8 mm
Thickness1.01 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294RIZXGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet91 pages10 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Datasheet88 pages12 years ago
Datasheet87 pages12 years ago
Technical Drawing2 pages19 years ago
Arrow.cn
Datasheet108 pages8 years ago

Inventory History

3 month trend:
+273%

Alternate Parts

Price @ 1000
$ 14.482
$ 17.436
Stock
219,161
211,412
Authorized Distributors
2
6
Case/Package
BGA
BGA
Number of Pins
64
64
Mount
-
-
Evaluation Kit
-
-
Gain
-
-
Frequency
-
-
Interface
SPI
SPI
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1294RIZXGR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1294RIZXGR provided by its distributors.

4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
AFE General Purpose 4ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements | IC AFE 24BIT 32KSPS 4CH 64NFBGA
NFBGA-64(8x8) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PBGA64
Analog to Digital Converters - ADC 4Ch,24B ADC
IC AFE 24BIT 32KSPS 4CH 64NFBGA
ADS1294R 4-CHANNEL 24-BIT ADC WI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins64
Technical
Conversion Rate32 ksps
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation10.1 mW
Max Supply Voltage5.25 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Min Supply Voltage (DC)1.65 V
Number of A/D Converters4
Number of Bits24
Number of Channels4
Number of Converters4
Number of Inputs4
Operating Supply Current2.75 mA
PackagingTape and Reel
Power Consumption4.1 mW
Resolution3 B
Sampling Rate32 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)112 dB
TypeGeneral Purpose
Dimensions
Height1.45 mm
Length8 mm
Thickness1.01 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294RIZXGR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet91 pages10 years ago
Datasheet88 pages12 years ago
Datasheet86 pages12 years ago
Datasheet88 pages12 years ago
Datasheet87 pages12 years ago
Technical Drawing2 pages19 years ago
Arrow.cn
Datasheet108 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago