Texas Instruments ADS1178IPAPT

Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate52 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation355 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current44 mA
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits16
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption245 mW
Power Dissipation355 mW
Resolution2 B
Sampling Rate52 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)97 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1178IPAPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet36 pages16 years ago
Newark
Datasheet39 pages8 years ago
Datasheet39 pages8 years ago
Upverter
Datasheet39 pages11 years ago
iiiC
Datasheet39 pages11 years ago

Inventory History

3 month trend:
-5.35%

Alternate Parts

Price @ 1000
$ 13.11
$ 11
$ 11
Stock
139,457
184,218
184,218
Authorized Distributors
5
4
4
Case/Package
QFP
-
-
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
52 ksps
52 ksps
52 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1178IPAPT.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1178IPAPT provided by its distributors.

Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Octal, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
16Bit Adc, Octal, 52Ksps, 64Htqfp; Resolution (Bits):16Bit; Sampling Rate:52Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1178IPAPT
64-PowerTQFP ADS1178 ACTIVE (Last Updated: 4days ago) Simultaneous Sampling analog digital converter 1mm 44mA 52ksps 355mW
16BIT ADC, OCTAL, 52KSPS, 64HTQFP; Résolution (Bits): 16bit; Taux d'échantillonnage: 52kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1178IPAPT .
  • ADS1178IPAPT.

Technical Specifications

Physical
Case/PackageQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate52 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation355 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current44 mA
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits16
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption245 mW
Power Dissipation355 mW
Resolution2 B
Sampling Rate52 ksps
Schedule B8542390000
Signal to Noise Ratio (SNR)97 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1178IPAPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages20 years ago
TME
Datasheet36 pages16 years ago
Newark
Datasheet39 pages8 years ago
Datasheet39 pages8 years ago
Upverter
Datasheet39 pages11 years ago
iiiC
Datasheet39 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago