Texas Instruments ADS1178IPAPR

Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate52 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation355 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current44 mA
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits16
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption245 mW
Power Dissipation245 mW
Resolution2 B
Sampling Rate52 ksps
Signal to Noise Ratio (SNR)97 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1178IPAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet39 pages9 years ago
Datasheet36 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet39 pages13 years ago
Upverter
Datasheet39 pages11 years ago
LCSC
Datasheet40 pages2 years ago
iiiC
Datasheet39 pages11 years ago

Inventory History

3 month trend:
-4.54%

Alternate Parts

Price @ 1000
$ 11
$ 13.11
$ 13.11
Stock
184,381
139,445
139,445
Authorized Distributors
4
5
5
Case/Package
-
QFP
QFP
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
52 ksps
52 ksps
52 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1178IPAPR.

Related Parts

Descriptions

Descriptions of Texas Instruments ADS1178IPAPR provided by its distributors.

Octal Channel Octal ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Octal, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
16Bit 5V 52kHz SPI HTQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
64-PowerTQFP ADS1178 ACTIVE (Last Updated: 4days ago) Simultaneous Sampling analog digital converter 1mm 44mA 52ksps 245mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Conversion Rate52 ksps
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
InterfaceSPI
Max Operating Temperature85 °C
Max Power Dissipation355 mW
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current44 mA
Number of A/D Converters8
Number of Analog Inputs8
Number of Bits16
Number of Channels8
Number of Converters8
Number of Elements8
Number of Inputs8
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityBipolar
Power Consumption245 mW
Power Dissipation245 mW
Resolution2 B
Sampling Rate52 ksps
Signal to Noise Ratio (SNR)97 dB
Supply TypeAnalog, Digital
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1178IPAPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet39 pages9 years ago
Datasheet36 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet39 pages13 years ago
Upverter
Datasheet39 pages11 years ago
LCSC
Datasheet40 pages2 years ago
iiiC
Datasheet39 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago