📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices ADF7010BRUZ-REEL7

Rf Transmitter Ask/fsk/gfsk/ook 3.3V 24-PIN TSSOP T/r
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF7010BRUZ-REEL7.

Analog Devices

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF7010BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 2.01
$ 2.01
Stock
146,152
220,549
220,549
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Frequency
928 MHz
928 MHz
928 MHz
Data Rate
76 kbps
76.8 kbps
76.8 kbps
Interface
-
-
-
Current - Receiving
-
-
-
Current - Transmitting
40 mA
40 mA
40 mA
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsTRF4900PW
Single-Chip RF Transmitter 24-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices ADF7010BRUZ-REEL7 provided by its distributors.

RF Transmitter ASK/FSK/GFSK/OOK 3.3V 24-Pin TSSOP T/R
IC,RF Modulator,TSSOP,24PIN,PLASTIC
High Performance ISM Band ASK/FSK/GFSK Transmitter IC
IC XMITTER ASK/FSK/GFSK 24TSSOP
Telecom Circuit, 1-Func, PDSO24
The ADF7010 is a low power OOK/ASK/FSK/GFSK UHF transmitter designed for use in ISM band systems. It contains an integrated VCO and sigma-delta fractional-N PLL. The output power, channel spacing, and output frequency are programmable with four 24-bit registers. The fractional-N PLL enables the user to select any channel frequency within the U.S. 902 MHz 928 MHz band, allowing the use of the ADF7010 in frequency hopping systems. It is possible to choose from the four different modulation schemes: Binary or Gaussian Frequency Shift Keying (FSK/GFSK), Amplitude Shift Keying (ASK), or On/Off Keying (OOK). The device also features a crystal compensation register that can provide _1 ppm resolution in the output frequency. Indirect temperature compensation of the crystal can be accomplished inexpensively using this register. Control of the four on-chip registers is via a simple 3-wire interface. The devices operate with a power supply ranging from 2.3 V to 3.6 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated