Texas Instruments CC1050PWR

Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-19581-1-ND 1,616 Buy Now »
USD
4.83 4.35 3.54 2.42 2.42
296-19581-6-ND 1,616 Buy Now »
USD
4.83 4.35 3.54 2.42 2.42
296-19581-2-ND 0 ··
USD
2.05
Arrow 2
CC1050PWR**MULT1 3,073 Buy Now »
USD
4.34 3.88 3.17 2.41 2.41
CC1050PWR 7,500 Buy Now »
USD
2.25
Verical
CC1050PWR 7,500 Buy Now »
USD
2.27
Chip One Stop Global 2
C1S746203017286 3,073 Buy Now »
USD
3.46 3.25 2.33 2.08 2.08
C1S746200719383 7,500 Buy Now »
USD
1.91
Newark
74K4851 0 ··
USD
2.02
Avnet
CC1050PWR 0 ··
USD
2.27
Avnet Europe
CC1050PWR 0 ··
USD
2.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
CC1050PWR 10,000 ··
Ewing Components
CC1050PWR 7,093 Send RFQ »
Quest
CC1050PWR 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CC1050PWR Contact ··
USD
5.15 5.15 5.15
North Star Micro
CC1050PWR Contact ··

Descriptions

IC RF TX SNGL-CHIP LP 24-TSSOP - CC1050PWR
iiiC
RF Transmitter FSK 3V 24-Pin TSSOP T/R
Avnet Europe
RF Transmitter FSK 3V 24-Pin TSSOP T/R
Chip One Stop Global
RF/ IF Transmitters & Receiver IC; Transmitting Current:9.1mA; Data Rate:76.8Kbps; Frequency Range:300MHz to 1000MHz; Modulation Type:FSK, OOK; RFID IC Type:TSSOP; No. of Pins:24; Supply Voltage Range:2.1V to 3.6V ;RoHS Compliant: Yes
Newark
Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85
Texas Instruments
RF Transmitter FSK 3V 24-Pin TSSOP T/R
Avnet
RF Transmitter FSK 3V 24-Pin TSSOP T/R
Verical
IC RF TX SNGL-CHIP LP 24-TSSOP
Digi-Key

Technical Specifications

Case / Package / Footprint TSSOP
Supply Current 9.1 mA
Lifecycle Status Not Recommended for New Designs
Data Rate 76.8 kbps
Standby Current 200 nA
Supply Voltage (DC) 2.1 V (min)
Lead-Free Status Contains Lead
Mounting Type Surface Mount
RoHS Non-Compliant
Number of Pins 24
Antenna Connection Single Ended
Packaging Cut Tape (CT)
Frequency 300 MHz

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 3 pages 10 years ago
Datasheet 42 pages 8 years ago
Digi-Key
Datasheet 40 pages 10 years ago
Newark
Datasheet 40 pages 3 years ago
iiiC
Datasheet 42 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Alternate Names

TI CC1050PWR
TEXAS CC1050PWR
TEXAS INST CC1050PWR
TEXAS INSTR CC1050PWR
TEXAS INSTRUMENT CC1050PWR
TEXAS INS CC1050PWR
TEXAS INSTRUMENTS INC CC1050PWR
TEX CC1050PWR
TEXAS INSTRUMEN CC1050PWR
TEXAS INSTRU CC1050PWR
TI/NS CC1050PWR
TEXINS CC1050PWR
TEXAS INSTRUMENTS INCORPORATED CC1050PWR
TEXASIN CC1050PWR
Texas Instruments (TI) CC1050PWR
TEAXS CC1050PWR
TEXAS INTRUMENTS CC1050PWR
TEXAS INSTRUM CC1050PWR
TEXAS INSRUMENT CC1050PWR
TEXAS IST CC1050PWR
TI-PB CC1050PWR
Texas Instruments Rfid Systems CC1050PWR
TEXINST CC1050PWR
TEXAS INSRUMENTS CC1050PWR
TEXAS INTRUMENT CC1050PWR
Texas Instr. CC1050PWR
Texas Instruments Inc. CC1050PWR

Search for other parts like CC1050 »