Analog Devices ADF4110BRU

Clock Generator 5MHz to 550MHz Input 165MHz Output 16-Pin TSSOP Tube

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
InputCMOS
Max Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Current17 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.5 mA
Number of Circuits1
Number of Elements1
Number of Outputs1
Operating Supply Current4.5 mA
Operating Supply Voltage5 V
PackagingBulk
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4110BRU.

Augswan
Datasheet28 pages11 years ago
Upverter
Datasheet28 pages20 years ago
iiiC
Datasheet28 pages11 years ago
Sierra IC
Datasheet24 pages23 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 3.36
$ 4.315
$ 4.315
Stock
159,845
606,157
606,157
Authorized Distributors
1
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Frequency
550 MHz
550 MHz
550 MHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4110BRU.

Related Parts

Descriptions

Descriptions of Analog Devices ADF4110BRU provided by its distributors.

Clock Generator 5MHz to 550MHz Input 165MHz Output 16-Pin TSSOP Tube
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) 6-BIT SWALLOW COUNTER clock generator ic 5.5V 550MHz 5mm -40C~85C
The ADF4110 family of frequency synthesizers can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. They consist of low-noise digital PFD (Phase Frequency Detector), a precision charge pump, a programmable reference divider, programmable A and B counters and a dual modulus prescaler (P/P+1). The A (6-bit) and B (13-bit) counters, in conjunction with the dual modulus prescaler (P/P+1), implement an N divider (N = BP+A). In addition, the 14-bit reference counter (R Counter), allows selectable REFIN frequencies at the PFD input. A complete PLL (Phase-Locked Loop) can be implemented if the synthesizer is used with an external loop filter and VCO (Voltage Controlled Oscillator). Control of all the on-chip registers is via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins16
Technical
InputCMOS
Max Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Current17 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.5 mA
Number of Circuits1
Number of Elements1
Number of Outputs1
Operating Supply Current4.5 mA
Operating Supply Voltage5 V
PackagingBulk
PLLYes

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4110BRU.

Augswan
Datasheet28 pages11 years ago
Upverter
Datasheet28 pages20 years ago
iiiC
Datasheet28 pages11 years ago
Sierra IC
Datasheet24 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago