Analog Devices ADF4116BRUZ

Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency550 MHz
InputCMOS
Max Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Current5.5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.5 mA
Number of Circuits1
Number of Elements1
Number of Outputs2
Operating Supply Current4.5 mA
Operating Supply Voltage5 V
PackagingBulk
PLLYes
Schedule B8542390000
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4116BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
-6.44%

Alternate Parts

Price @ 1000
$ 4.379
$ 4.054
$ 4.054
Stock
918,106
332,505
332,505
Authorized Distributors
9
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
550 MHz
550 MHz
550 MHz
Number of Outputs
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4116BRUZ.

Related Parts

Descriptions

Descriptions of Analog Devices ADF4116BRUZ provided by its distributors.

Clock Generator 100MHz to 300MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
PLL Frequency Synthesizer Single 16-Pin TSSOP
Pll, Frequency Synthesis, 550Mhz, Tssop; Frequency:550Mhz; Pll Type:Frequency Synthesis; No. Of Pins:16Pins; Pll Case Style:Tssop; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices ADF4116BRUZ
The ADF4116 family of frequency synthesizers can be used to implement local oscillators (LO) in the up conversion and down conversion sections of wireless receivers and transmitters. They consist of a low-noise digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A and B counters, and a dual-modulus prescaler (P/P + 1). The A (5-bit) and B (13-bit) counters, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R counter) allows selectable REF IN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). All of the on-chip registers are controlled via a simple 3-wire interface. The devices operate with a power supply ranging from 2.7 V to 5.5 V and can be powered down when not in use.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4116BRUZ.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Frequency550 MHz
InputCMOS
Max Frequency550 MHz
Max Operating Temperature85 °C
Max Supply Current5.5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current4.5 mA
Number of Circuits1
Number of Elements1
Number of Outputs2
Operating Supply Current4.5 mA
Operating Supply Voltage5 V
PackagingBulk
PLLYes
Schedule B8542390000
Dimensions
Height1.05 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4116BRUZ.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet28 pages17 years ago
iiiC
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements